Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB170CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
1 uA
Configuration:
Single
Family:
P6SMB170CA
Maximum Peak Pulse Current:
2.6 A
Maximum Clamping Voltage:
234 V
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
TVS Diode Single Bi-Dir 145V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB170CA
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3146
$943.800
6,000
$0.1936
$1,161.600
9,000
$0.1533
$1,379.700
12,000
+
$0.1502
$1,802.400
Product Guides