Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB22A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
30.6 V
Family:
P6SMB22A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
1 uA
Configuration:
Single
Maximum Peak Pulse Current:
19.9 A
TVS Diode Single Uni-Dir 18.8V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB22A
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0969
$290.700
6,000
$0.0925
$555.000
9,000
$0.0899
$809.100
12,000
$0.0885
$1,062.000
27,000
$0.0849
$2,292.300
51,000
$0.0816
$4,161.600
102,000
$0.0795
$8,109.000
150,000
+
$0.0783
$11,745.000
Product Guides