Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB30CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Reverse Leakage Current:
1 uA
Maximum Clamping Voltage:
41.4 V
Maximum Peak Pulse Current:
14.7 A
Family:
P6SMB30CA
Direction Type:
Bi-Directional
Configuration:
Single
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
The BOURNS P6SMB30CA is a TVS Diode, Single Bi-Directional device, designed for surge and ESD protection in sensitive electronic circuits. With a voltage rating of 25.6V, this diode can handle transient voltage spikes and provide effective protection against voltage surges. It has a power rating of 600W, allowing it to dissipate high energy spikes without damage. The 2-pin SMB package makes it suitable for surface mount applications. This TVS diode is available on tape and reel packaging for easy pick and place assembly in high-volume manufacturing processes.
Search Keywords:
P6SMB30CA
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1085
$325.500
6,000
$0.1039
$623.400
9,000
$0.1011
$909.900
12,000
$0.0985
$1,182.000
27,000
$0.0960
$2,592.000
51,000
$0.0925
$4,717.500
102,000
$0.0903
$9,210.600
150,000
+
$0.0889
$13,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5557560-1
Modular Connector - RJ45 Jack - 1 x 2 - Ganged - 8P8C - Cat4 - Through Hole Mount.
RLB0914-680KL
Inductor Power Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.33A 0.21Ohm DCR RDL Bag
G6RN-1-DC12
Power Relay 12VDC 8A SPDT(28.5x10x15)mm THT
BAV70
Diode Small Signal Switching 0.215A 3-Pin SOT-23
SLW-104-01-G-S
Board-To-Board Connector - Single - 2.54 mm - 4 Contacts - Receptacle - Through Hole - 1 R...