help desk software
DATA SHEET

P6SMB33CA

Bourns

TVS Diode Single Bi-Dir 28.2V 600W 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB33CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Clamping Voltage:
45.7 V
Family:
P6SMB33CA
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
1 uA
Maximum Peak Pulse Current:
13.3 A
Configuration:
Single
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
TVS Diode Single Bi-Dir 28.2V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB33CA
IN STOCK: 18,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1085
$325.500
6,000
$0.1039
$623.400
9,000
$0.1011
$909.900
12,000
$0.0985
$1,182.000
27,000
$0.0960
$2,592.000
51,000
$0.0925
$4,717.500
102,000
$0.0903
$9,210.600
150,000 +
$0.0889
$13,335.000
Tools/3D Models