Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB480CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
0.9 A
Direction Type:
Bi-Directional
Family:
P6SMB480CA
Maximum Clamping Voltage:
658 V
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Configuration:
Single
Maximum Reverse Leakage Current:
1 uA
TVS Diode Single Bi-Dir 408V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB480CA
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3432
$1,029.600
6,000
$0.2112
$1,267.200
9,000
$0.1672
$1,504.800
12,000
+
$0.1639
$1,966.800
Product Guides