Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB530A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
P6SMB530A
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
725 V
Configuration:
Single
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
1 uA
Maximum Peak Pulse Current:
0.8 A
TVS Diode Single Uni-Dir 477V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB530A
IN STOCK:
0
On Order:
3,000
can ship 12/6/24
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1943
$582.900
6,000
$0.1893
$1,135.800
9,000
$0.1781
$1,602.900
12,000
+
$0.1754
$2,104.800
Product Guides