Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB6.8CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Reverse Leakage Current:
2000 uA
Maximum Peak Pulse Current:
58.1 A
Maximum Clamping Voltage:
10.5 V
Direction Type:
Bi-Directional
Family:
P6SMB6.8CA
Configuration:
Single
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
TVS Diode Single Bi-Dir 5.8V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB68CA
IN STOCK:
18,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.0951
$285.300
6,000
$0.0887
$532.200
9,000
$0.0874
$786.600
12,000
$0.0857
$1,028.400
27,000
$0.0827
$2,232.900
51,000
$0.0815
$4,156.500
102,000
$0.0802
$8,180.400
150,000
+
$0.0790
$11,850.000
Product Guides