help desk software
DATA SHEET

P850-G120-WH

Bourns

TBU Bidirectional 500V 300V 100mA 1us DFN SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P850-G120-WH
RoHS:
Yes
HTS:
8541300080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Configuration:
Bidirectional
Maximum TBU Resistance:
55 Ohm
Dimension:
6.1 x 4.1 x 0.95 mm
Maximum RMS Voltage:
300 V
Family:
P500-G
Maximum Blocking Time:
1 us
Maximum Output Current:
200 mA
Maximum Operating Current:
100 mA
Maximum Impulse Voltage:
500 V
Mounting:
Surface Mount
TBU Bidirectional 500V 300V 100mA 1us DFN SMD T/R
Search Keywords:
P850G120WH
IN STOCK: 0
MOQ for out of Stock Qty:
6000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6,000
$2.664
$15,984.000
12,000
$1.360
$16,320.000
18,000
$0.926
$16,668.000
24,000 +
$0.908
$21,792.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models