PDA241-HRT02-103B0
BournsRes Carbon Film POT 10K Ohm 15% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.8 X 24.2mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PDA241-HRT02-103B0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
560
Package Type:
TRAY
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
15 %
Temperature Coefficient:
N/A
Dimension:
31.8 x 24.2 mm
Operating Temperature:
-10 to 70 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Carbon Film POT 10K Ohm 15% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.8 X 24.2mm) Solder Lug Panel Mount
Search Keywords:
PDA241HRT02103B0
This product is discontinued, but still in stock
IN STOCK:
277
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.367
$43.670
100
$2.471
$247.100
250
$2.234
$558.500
560
$1.885
$1,055.600
1,120
$1.792
$2,007.040
2,800
$1.783
$4,992.400
5,040
$1.774
$8,940.960
7,840
+
$1.765
$13,837.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
381A301-71-0
Heat Shrink Transition Y Style Flexible Polyolefin Black Bag/Box
MPKES90B14
Switch Access Rotary Switch Round Knob
CC69R-2024-01-T-SP
Discrete wire cable component - Contact socket tin – [20-24] AWG - Crimp power
NC4FRX
RX Series - 4 pole right angle female cable connector - nickel housing - silver contacts
...
940-SP-360606-A151
Modular Connector Plug - 6p6c (RJ11, RJ12, RJ14, RJ25) - Flat Oval Cable, Solid or Strande...