PDB181-K420K-502B
BournsRes Carbon Film POT 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PDB181-K420K-502B
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.2 (1/5) W
Resistance Value:
5 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
29.5 x 17 x 21 mm
Operating Temperature:
-10 to 50 °C
Res Carbon Film POT 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Search Keywords:
PDB181K420K502B
IN STOCK:
113
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.813
$40.650
250
$0.669
$167.250
500
$0.659
$329.500
1,000
$0.624
$624.000
2,500
$0.584
$1,460.000
5,000
$0.576
$2,880.000
7,500
$0.567
$4,252.500
10,000
+
$0.558
$5,580.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides