PDB182-K420K-203B
BournsRes Carbon Film POT 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PDB182-K420K-203B
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.125 (1/8) W
Resistance Value:
20 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
31.5 x 17 x 21 mm
Operating Temperature:
-10 to 50 °C
Res Carbon Film POT 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Search Keywords:
PDB182K420K203B
IN STOCK:
750
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$1.311
$65.550
250
$1.078
$269.500
500
$1.006
$503.000
1,000
$0.990
$990.000
2,500
$0.942
$2,355.000
5,000
$0.919
$4,595.000
7,500
$0.898
$6,735.000
10,000
+
$0.884
$8,840.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
JS1A-B-9V
Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
PDB182-K430K-104A
Res Carbon Film POT 100K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (41.5 X 17 X 21mm) Pin Pan...
MPR20C330RJ
MPR20C 330R 5%<br/>Thin Film TO220<br/>Fixed Resistor
EEU-EE2C470
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1065mA 8000h 105°C Bulk
EVJ-Y91F03B14
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13.8 X 17.95mm) Pin Bracket Mou...