PDB182-K430K-104A
BournsRes Carbon Film POT 100K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (41.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PDB182-K430K-104A
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.06 W
Resistance Value:
100 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
41.5 x 17 x 21 mm
Operating Temperature:
-10 to 50 °C
Res Carbon Film POT 100K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (41.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Search Keywords:
PDB182K430K104A
IN STOCK:
28
Can Ship immediately
You may purchase in-stock quantity up to 28
MOQ for In Stock Qty:
50
Available in less than min:
28
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1.624
$1.624
50
$1.476
$73.800
100
$1.454
$145.400
250
$1.432
$358.000
500
$1.074
$537.000
750
$1.002
$751.500
1,000
+
$0.982
$982.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
JS1A-B-9V
Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
PDB182-K420K-203B
Res Carbon Film POT 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) P...
MPR20C330RJ
MPR20C 330R 5%<br/>Thin Film TO220<br/>Fixed Resistor
EEU-EE2C470
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1065mA 8000h 105°C Bulk
EVJ-Y91F03B14
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13.8 X 17.95mm) Pin Bracket Mou...