PDB183-GTR01-504A2
BournsRes Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PDB183-GTR01-504A2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
0.1 (1/10) W
Resistance Value:
500 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
44.5 mm
Operating Temperature:
-10 to 50 °C
The BOURNS PDB183-GTR01-504A2 is a reliable and high-quality resistor carbon film potentiometer. This component has a resistance value of 500K ohm with a tolerance of 20%. It is designed for precise and accurate control in various electronic applications. With a power rating of 0.1W (1/10W), this potentiometer is suitable for low to medium power circuits. It features a 1 (electrical) to 1 (mechanical) turn ratio, allowing for smooth and precise adjustments.The PDB183-GTR01-504A2 potentiometer has a compact size with a 6mm diameter shaft, making it ideal for panel mount applications. It is equipped with solder lug terminals for easy installation and secure connection.Whether used in audio equipment, industrial controls, or automation systems, BOURNS PDB183-GTR01-504A2 offers exceptional performance and durability. It ensures reliable and precise control of electrical signals and is a trusted choice among engineers and hobbyists alike.
Search Keywords:
PDB183GTR01504A2
IN STOCK:
30
Ships today, if you order in
On Order:
1,000
can ship 1/20/25
1,000
can ship 3/10/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$4.10
$20.500
50
$3.33
$166.500
100
$3.28
$328.000
300
$3.09
$927.000
500
$2.88
$1,440.000
1,000
$2.84
$2,840.000
2,500
$2.74
$6,850.000
5,000
+
$2.69
$13,450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2150-1A-24DEF
40A Mini Power Relay 24VDC coil SPST-NO
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO
BK/AGC-15-R
Fuse Miniature 15A 32V Fast 2-Pin Cartridge Holder
BZ-2RQ1-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
BK/AGC-20-R
Fuse Miniature 20A 32V Fast 2-Pin Cartridge Holder