PDB241-E420P-254B0
BournsRes Carbon Film POT 250K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 28mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PDB241-E420P-254B0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Solder Lug
Power Rating:
0.5 (1/2) W
Resistance Value:
250 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
31.8 x 24 x 28 mm
Operating Temperature:
-10 to 70 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part PDB241-E420P-254B0 is a high-quality carbon film potentiometer with a resistance of 250K Ohm. It has a tolerance of 20% and a power rating of 0.5W (1/2W). This potentiometer is designed for both electrical and mechanical applications, featuring a 1-turn electrical rotation and 1-turn mechanical rotation. The compact size of 6mm (31.8 x 24 x 28mm) makes it ideal for panel mount installations. The potentiometer comes with reliable solder lug terminals for easy and secure connection.
Search Keywords:
PDB241E420P254B0
IN STOCK:
1,200
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.86
$46.500
50
$1.83
$91.500
100
$1.81
$181.000
250
$1.78
$445.000
500
$1.33
$665.000
750
$1.24
$930.000
1,000
+
$1.22
$1,220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes