PEC11L-4215F-S0015
BournsMechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PEC11L-4215F-S0015
RoHS:
Yes
HTS:
8543709990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Tray
Bearings:
N/A
Body Orientation:
Straight8702
Built-in Switch:
Yes8703
The BOURNS PEC11L-4215F-S0015 is a mechanical rotary incremental flat encoder. It is designed to provide accurate and reliable position sensing in various applications. This encoder features a straight quadrature digital square wave output with a resolution of 15 pulses per revolution (PPR). It is mounted through a hole using PC pins, ensuring a secure and stable connection. The PEC11L-4215F-S0015 has a compact design and offers a low torque resistance of 0.015N.m, making it suitable for a wide range of industrial and consumer electronic devices.
Search Keywords:
PEC11L4215FS0015
IN STOCK:
1,412
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.45
$61.250
100
$2.42
$242.000
250
$2.38
$595.000
375
$2.35
$881.250
750
$1.44
$1,080.000
1,125
$1.14
$1,282.500
1,500
+
$1.12
$1,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes