PEC11R-4215F-N0012
BournsMechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PEC11R-4215F-N0012
RoHS:
Yes
HTS:
8543709990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Tray
Body Orientation:
Straight
Built-in Switch:
No
Bearings:
N/A
Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins
Search Keywords:
PEC11R4215FN0012
IN STOCK:
397
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
225
Multiple:
75
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
75
$1.375
$103.125
150
$1.354
$203.100
225
$1.334
$300.150
450
$1.000
$450.000
675
$0.934
$630.450
900
+
$0.915
$823.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11E152U402
Mechanical Encoder Rotary Incremental Knurl 10mN-m Straight Quadrature Digital Square Wave...
EC11E1820402
Mechanical Encoder Rotary Incremental Flat 10mN-m Straight Quadrature Digital Square Wave ...
EC12E2420802
Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave ...
3852A-282-503AL
Res Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder ...
51SAD-U25-A15L
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3mm (33.89 X 12.5 X 13.25mm) Pin Panel M...