help desk software
DATA SHEET

PEC11R-4215F-S0024

Bourns

Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PEC11R-4215F-S0024
RoHS:
Yes
HTS:
8543709990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Tray
Body Orientation:
Straight
Bearings:
N/A
Built-in Switch:
Yes
The BOURNS PEC11R-4215F-S0024 is a mechanical rotary encoder designed for precision incremental position sensing. With its flat design and weight of only 0.97oz, it offers a compact and lightweight solution for various applications. This rotary encoder features a straight quadrature output, providing digital square wave signals to accurately detect changes in position. With a resolution of 24 pulses per revolution (PPR), it offers fine-grained position detection for enhanced control and feedback. The PEC11R-4215F-S0024 is designed with through-hole PC pins, making it easy to mount and secure on printed circuit boards. Its durable construction ensures reliable performance and longevity in industrial and commercial settings. Whether used in robotics, servo systems, or industrial automation, the BOURNS PEC11R-4215F-S0024 mechanical rotary encoder delivers precise position sensing with exceptional reliability.
Search Keywords:
PEC11R4215FS0024
IN STOCK: 2,284
Can Ship immediately
Minimum Order:
75
Multiple:
75
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$1.297
$97.275
300
$1.216
$364.800
525
$1.128
$592.200
1,050
$1.096
$1,150.800
2,550
$1.051
$2,680.050
5,025
$1.024
$5,145.600
7,500
$0.997
$7,477.500
10,050 +
$0.982
$9,869.100
Please Note: Item may be subject to tariff fee if shipping within the United States