PEC16-2130F-N0012
BournsMechanical Encoder Rotary Incremental Flat 2.83oz.in Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PEC16-2130F-N0012
RoHS:
Yes
HTS:
8543709990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Body Orientation:
Right Angle
Built-in Switch:
No
Bearings:
N/A
Mechanical Encoder Rotary Incremental Flat 2.83oz.in Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin
Search Keywords:
PEC162130FN0012
IN STOCK:
29
Can Ship immediately
You may purchase in-stock quantity up to 29
MOQ for In Stock Qty:
50
Available in less than min:
29
MOQ for out of Stock Qty:
300
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1.316
$1.316
50
$1.196
$59.800
100
$1.178
$117.800
300
$1.160
$348.000
600
$0.870
$522.000
900
$0.812
$730.800
1,200
+
$0.796
$955.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11E18244A5
Mechanical Encoder Rotary Incremental Flat 10mN-m Straight Quadrature Digital Square Wave ...
EC10E1220503
Mechanical Encoder Rotary Incremental Hollow 5mN-m Right Angle Quadrature Digital Square W...
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.
EC11E1820402
Mechanical Encoder Rotary Incremental Flat 10mN-m Straight Quadrature Digital Square Wave ...
3306P-1-503
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm)...