PEC16-4020F-N0024
BournsMechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PEC16-4020F-N0024
RoHS:
Yes
HTS:
8543709990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Bearings:
N/A
Built-in Switch:
No
Body Orientation:
Straight
Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Search Keywords:
PEC164020FN0024
IN STOCK:
1,250
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
300
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$1.196
$59.800
100
$1.178
$117.800
300
$1.160
$348.000
600
$0.870
$522.000
900
$0.812
$730.800
1,200
+
$0.796
$955.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11E152U402
Mechanical Encoder Rotary Incremental Knurl 10mN-m Straight Quadrature Digital Square Wave...
EC11E1820402
Mechanical Encoder Rotary Incremental Flat 10mN-m Straight Quadrature Digital Square Wave ...
RS45111A900F
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.25W - 200VAC/10VDC - PCB Mount.
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...
EC12E2420802
Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave ...