PEC16-4215F-N0024
BournsMechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PEC16-4215F-N0024
RoHS:
Yes
HTS:
8543709990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Bearings:
N/A
Built-in Switch:
No
Body Orientation:
Straight
Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Search Keywords:
PEC164215FN0024
IN STOCK:
775
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$1.062
$53.100
250
$0.874
$218.500
500
$0.815
$407.500
1,000
$0.802
$802.000
2,500
$0.763
$1,907.500
5,000
$0.745
$3,725.000
7,500
$0.734
$5,505.000
10,000
+
$0.723
$7,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11J0920402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...
RK09L1120A2S
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.7 X 12.1 X 14.85mm) Pin Panel...
2606
7/8 Diameter Analog Turns Counting Dial
RK1631110TNP
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount ...