PES12-40S-N0024
BournsMechanical Encoder Rotary Incremental No Shaft 2.78oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PES12-40S-N0024
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Body Orientation:
Straight
Built-in Switch:
No
Bearings:
N/A
The BOURNS PES12-40S-N0024 is a mechanical rotary incremental encoder designed to provide accurate position detection in various applications. With a compact design and a robust construction, this encoder offers reliable performance and durability.Featuring a unique shaft-less design, the PES12-40S-N0024 eliminates the need for a traditional shaft, making it ideal for space-constrained installations. With a weight of just 2.78oz.in, it is lightweight and easy to integrate into your existing system.This encoder utilizes straight quadrature digital square wave output, providing high-resolution position information. With a resolution of 24 pulses per revolution (PPR), it offers precise and responsive feedback.The PES12-40S-N0024 is designed for through-hole mounting, ensuring secure and stable installation. It also features PC pins for convenient and reliable electrical connections.Whether it's in robotics, automation, or other precision control systems, the BOURNS PES12-40S-N0024 is a reliable and efficient choice for your rotary encoder needs.
Search Keywords:
PES1240SN0024
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.76
$44.000
50
$1.73
$86.500
100
$1.70
$170.000
250
$1.68
$420.000
500
$1.26
$630.000
750
$1.17
$877.500
1,000
+
$1.15
$1,150.000
Product Guides