PES12-42S-N0024
BournsMechanical Encoder Rotary Incremental No Shaft 2.78oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PES12-42S-N0024
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Bearings:
N/A
Built-in Switch:
No
Body Orientation:
Straight
The BOURNS PES12-42S-N0024 is a high-quality mechanical rotary encoder designed for precise and accurate rotational measurement applications. With a compact and durable design, this encoder offers excellent performance in various industrial and automation settings. Featuring a straight quadrature digital square wave output and a resolution of 24 pulses per revolution (PPR), this encoder provides reliable and high-resolution position feedback. The through-hole mounting style and PC pin connection enable easy installation and secure PCB integration.This encoder is equipped with a robust construction and can withstand demanding conditions, making it suitable for applications that require resistance to shock, vibration, and extreme temperatures. With a torque rating of 2.78oz.in, it offers optimal control and responsiveness.The BOURNS PES12-42S-N0024 is a reliable and precise rotary encoder that ensures accurate and repeatable position sensing in a wide range of industrial applications.
Search Keywords:
PES1242SN0024
IN STOCK:
0
On Order:
1,000
can ship 3/3/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$3.80
$38.000
50
$3.74
$187.000
100
$3.68
$368.000
250
$3.63
$907.500
500
$2.23
$1,115.000
750
$1.77
$1,327.500
1,000
+
$1.73
$1,730.000
Product Guides