help desk software
DATA SHEET

PM1206CM-222-RC

Bourns

Common Mode Chokes Dual 2.2kOhm 100MHz 200mA 1.2Ohm DCR SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PM1206CM-222-RC
RoHS:
Yes
HTS:
8504508000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Family:
PM1206CM
Impedance:
2.2 KOhm
Configuration:
Dual
Dimension:
3.4 x 1.8 x 2.2 mm
Attenuation:
N/A
Life Cycle:
Discontinued & Replaced
Common Mode Chokes Dual 2.2kOhm 100MHz 200mA 1.2Ohm DCR SMD T/R
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SRF3216-222Y
SRF3216-222Y
VIEW PRODUCT
Tools/3D Models