PM2110-221K-RC
BournsInductor Power Wirewound 220uH 10% 1KHz Iron 3.5A 74mOhm DCR Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PM2110-221K-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
63
Package Type:
Tray
Inductance:
220 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
3.5 A
Maximum DC Resistance:
74 mOhm
Operating Temperature:
-55 to 105 °C
Packaging:
Box
Protection Style:
N/A
The BOURNS PM2110-221K-RC is a reliable and high-quality power wirewound inductor that is perfect for a wide range of applications. It has a high inductance of 220uH and a tight tolerance of 10% at 1KHz, ensuring accurate and consistent performance. This inductor is constructed with high-quality iron core material, allowing it to handle a maximum current of 3.5A while maintaining excellent magnetic properties. Its low DC resistance (DCR) of just 74mOhm minimizes power loss and maximizes efficiency. The PM2110-221K-RC is designed in a compact box shape, making it ideal for space-constrained applications. It is a reliable choice for power supply circuits, DC-DC converters, filter applications, and other electronics projects where a stable and efficient energy storage element is required. Order this BOURNS inductor today for exceptional performance and long-lasting reliability.
Search Keywords:
PM2110221KRC
IN STOCK:
1,828
Can Ship immediately
Minimum Order:
63
Multiple:
63
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
63
$1.85
$116.550
126
$1.73
$217.980
252
$1.61
$405.720
504
$1.58
$796.320
1,008
$1.50
$1,512.000
2,520
$1.46
$3,679.200
5,040
$1.42
$7,156.800
7,560
+
$1.40
$10,584.000
Product Guides
Product Changes