Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PM2110-330K-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
63
Package Type:
Tray
Inductance:
33 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
7 A
Maximum DC Resistance:
19 mOhm
Operating Temperature:
-55 to 105 °C
Packaging:
Box
Protection Style:
N/A
Inductor Power Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box
Search Keywords:
PM2110330KRC
IN STOCK:
735
Ships today, if you order in
Minimum Order:
63
Multiple:
63
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
63
$1.77
$111.510
126
$1.67
$210.420
252
$1.56
$393.120
504
$1.53
$771.120
1,008
$1.46
$1,471.680
2,520
$1.42
$3,578.400
5,040
$1.39
$7,005.600
7,560
+
$1.37
$10,357.200
CUSTOMERS
ALSO BOUGHT
AZ9731-1A-24DC1
40AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO
1375963-2
PC104 CONN NONSTKTHRU NO STNDO
V23105A5003A201
Signal Relay 12VDC 3A DPDT(20.2x10x11)mm THT
TX2SA-3V
Signal Relay 3VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
ECQ-E2103KF
Cap Film 0.01uF 250V PET 10% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk