help desk software
DATA SHEET

PM2120-471K-RC

Bourns

Inductor Power Wirewound 470uH 10% 1KHz Iron 3.3A 119mOhm DCR Box

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PM2120-471K-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
63
Package Type:
Tray
Inductance:
470 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
3.3 A
Maximum DC Resistance:
119 mOhm
Operating Temperature:
-55 to 105 °C
Packaging:
Box
Protection Style:
N/A
Inductor Power Wirewound 470uH 10% 1KHz Iron 3.3A 119mOhm DCR Box
Search Keywords:
PM2120471KRC
IN STOCK: 567
Ships today, if you order in
Minimum Order:
63
Multiple:
63
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
63
$2.02
$127.260
126
$1.90
$239.400
252
$1.76
$443.520
504
$1.73
$871.920
1,008
$1.64
$1,653.120
2,520
$1.60
$4,032.000
5,040
$1.55
$7,812.000
7,560 +
$1.53
$11,566.800
Tools/3D Models