Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PM2120-560K-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
63
Package Type:
Tray
Inductance:
56 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
7.9 A
Maximum DC Resistance:
21 mOhm
Operating Temperature:
-55 to 105 °C
Packaging:
Box
Protection Style:
N/A
Inductor Power Wirewound 56uH 10% 1KHz Iron 7.9A 21mOhm DCR Box
Search Keywords:
PM2120560KRC
IN STOCK:
957
Can Ship immediately
Minimum Order:
63
Multiple:
63
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
63
$1.94
$122.220
126
$1.83
$230.580
252
$1.70
$428.400
504
$1.68
$846.720
1,008
$1.60
$1,612.800
2,520
$1.56
$3,931.200
5,040
$1.52
$7,660.800
7,560
+
$1.50
$11,340.000