help desk software
DATA SHEET

PM3316-680M-RC

Bourns

Inductor Power Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 240mOhm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PM3316-680M-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Inductance:
68 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.2 A
Maximum DC Resistance:
240 mOhm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 240mOhm DCR T/R
Search Keywords:
PM3316680MRC
IN STOCK: 600
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5660
$283.000
1,000
$0.5278
$527.800
2,500
$0.5139
$1,284.750
5,000
$0.4946
$2,473.000
7,500
$0.4826
$3,619.500
10,000
$0.4754
$4,754.000
15,000
$0.4682
$7,023.000
25,000 +
$0.4612
$11,530.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models