PM5022-102M-RC
BournsInductor Power Bobbin Core 1mH 20% 100KHz 10Q-Factor Ferrite 500mA 1.8Ohm DCR T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PM5022-102M-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Inductance:
1 mH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Bobbin Core
Maximum DC Current:
500 mA
Maximum DC Resistance:
1.8 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Bobbin Core 1mH 20% 100KHz 10Q-Factor Ferrite 500mA 1.8Ohm DCR T/R
Search Keywords:
PM5022102MRC
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.4658
$116.450
500
$0.4367
$218.350
1,000
$0.4051
$405.100
2,500
$0.3990
$997.500
5,000
$0.3777
$1,888.500
7,500
$0.3720
$2,790.000
10,000
$0.3665
$3,665.000
15,000
+
$0.3610
$5,415.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF1212V
Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
MCP602T-I/SN
Operational Amplifier - Single - 1 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - 8 Pins.
20021121-00010C4LF
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Minitek127® T/R