help desk software
DATA SHEET

PQ2614BHA-3R3K

Bourns

Ind,27.9x27.9x16mm,3.3uH10%,30A,Shd,SMD

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PQ2614BHA-3R3K
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Inductance:
3.3 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
107104%
Technology:
Wirewound7103
Maximum DC Current:
30(Typ) A
Maximum DC Resistance:
0.0019 Ohm
Operating Temperature:
-40 to 155 °C
Packaging:
Tray
Protection Style:
Shielded7102
Ind,27.9x27.9x16mm,3.3uH10%,30A,Shd,SMD
Search Keywords:
PQ2614BHA3R3K
IN STOCK: 600
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.92
$29.200
25
$2.88
$72.000
50
$2.83
$141.500
100
$2.79
$279.000
150
$2.75
$412.500
300
$2.06
$618.000
450
$1.92
$864.000
600 +
$1.89
$1,134.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models