Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PQ2617BHA-100K
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
175
Package Type:
Tray
Inductance:
10 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
107104%
Technology:
Wirewound7103
Maximum DC Current:
28(Typ) A
Maximum DC Resistance:
0.0025 Ohm
Operating Temperature:
-40 to 155 °C
Packaging:
Tray
Protection Style:
Shielded7102
The BOURNS PQ2617BHA-100K is an inductive component designed for use in various electronic applications. With compact dimensions of 27.9x27.9x19mm, this surface-mount device (SMD) is space-efficient and can easily fit into tight circuit boards. Featuring a 10uH inductance with a tight tolerance of 10%, it offers reliable performance and accurate signal filtering capabilities. In addition, it has a high current rating of 28A, making it suitable for demanding power applications.Equipped with a shield, this component provides effective electromagnetic interference (EMI) protection, reducing the risk of signal distortion or interference. This makes it ideal for use in sensitive circuits where noise reduction is crucial.Overall, the BOURNS PQ2617BHA-100K is a reliable and versatile inductive component that offers excellent performance in a compact form factor. Whether used in power supplies, automotive systems, or other electronic devices, it ensures optimized signal integrity and reliable operation.
Search Keywords:
PQ2617BHA100K
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$3.289
$3.289
10
$2.990
$29.900
175
$2.250
$393.750
350
$2.220
$777.000
525
$2.180
$1,144.500
1,050
$2.100
$2,205.000
2,625
$2.040
$5,355.000
5,075
$1.990
$10,099.250
7,525
+
$1.960
$14,749.000
Please Note:
Item may be subject to tariff fee if shipping within the United States