Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PQ2617BHA-150K
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
175
Package Type:
Tray
Inductance:
15 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
107104%
Technology:
Wirewound7103
Maximum DC Current:
28(Typ) A
Maximum DC Resistance:
0.0025 Ohm
Operating Temperature:
-40 to 155 °C
Packaging:
Tray
Protection Style:
Shielded7102
The BOURNS PQ2617BHA-150K is a high-quality surface mount inductor with an inductance of 15uH and a tolerance of 10%. With a compact size of 27.9 x 27.9 x 19mm, this inductor is designed for applications requiring high current handling capability, with a maximum current rating of 28A. The inductor features a shielded construction for improved performance and reliability. Ideal for use in a variety of electronic circuits, the PQ2617BHA-150K offers exceptional quality and performance in a convenient SMD package.
Search Keywords:
PQ2617BHA150K
IN STOCK:
1,224
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
132
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$3.28
$32.800
25
$3.23
$80.750
50
$3.18
$159.000
100
$3.14
$314.000
132
$3.09
$407.880
263
$2.33
$612.790
394
$2.17
$854.980
525
+
$2.13
$1,118.250
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides