PTA4543-2015DPB103
BournsRes Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTA4543-2015DPB103
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
N/R
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
60 x 9 x 24.5 mm
Operating Temperature:
-10 to 50 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part PTA4543-2015DPB103 is a robust and reliable carbon film potentiometer designed for automotive applications. With a resistance of 10K Ohm and a tolerance of 20%, it provides precise and accurate control in various automotive systems. The potentiometer is rated for a power of 0.25W (1/4W), ensuring its durability even in demanding conditions. It features a pin through-hole design, allowing for easy installation on a circuit board. With dimensions of 60mm x 9mm x 24.5mm, it is compact yet provides ample room for convenient adjustment. Whether used in automotive audio systems, lighting controls, or HVAC systems, the BOURNS PTA4543-2015DPB103 is a versatile and high-quality solution for precise resistance control.
Search Keywords:
PTA45432015DPB103
IN STOCK:
1,300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.997
$99.700
300
$0.938
$281.400
500
$0.875
$437.500
1,000
$0.862
$862.000
2,500
$0.820
$2,050.000
5,000
$0.800
$4,000.000
7,500
$0.788
$5,910.000
10,000
+
$0.776
$7,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides