PTA6043-2010CIB103
BournsRes Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 19.5mm) Pin Thru-Hole Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTA6043-2010CIB103
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
N/R
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
75 x 9 x 19.5 mm
Operating Temperature:
-10 to 50 °C
Switch Option:
No
Number of Elements:
1
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 19.5mm) Pin Thru-Hole Automotive
Search Keywords:
PTA60432010CIB103
IN STOCK:
345
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.789
$44.725
50
$1.709
$85.450
100
$1.616
$161.600
250
$1.582
$395.500
500
$1.273
$636.500
750
$1.260
$945.000
1,000
+
$1.080
$1,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
320.21E11BLK
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - B...
320.2E11BLK
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - B...
IRM-01-12
AC/DC Power Supply - 1 Output - 12V@0.083A - 1W - Module