help desk software
DATA SHEET

PTB0143-2010BPB103

Bourns

Res Carbon Film POT 10K Ohm 20% 0.5W(1/2W) (128 X 16 X 18mm) Pin Thru-Hole

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTB0143-2010BPB103
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Through Hole11434
Number of Turns:
N/R
Termination Style:
Pin11449
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
2011450%
Temperature Coefficient:
N/A
Dimension:
128 x 16 x 1811440mm
Operating Temperature:
-10 to 60 °C
Switch Option:
No11446
Number of Elements:
111435
Res Carbon Film POT 10K Ohm 20% 0.5W(1/2W) (128 X 16 X 18mm) Pin Thru-Hole
Search Keywords:
PTB01432010BPB103
IN STOCK: 771
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.15
$20.750
50
$3.38
$169.000
100
$3.32
$332.000
300
$3.13
$939.000
500
$2.92
$1,460.000
1,000
$2.88
$2,880.000
2,500
$2.77
$6,925.000
5,000 +
$2.73
$13,650.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models