help desk software

PTD902-2015K-A503

Bourns

Res Carbon Film POT 50K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTD902-2015K-A503
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
144
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.025 W
Resistance Value:
50 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
24.65 x 9.5 x 11.3 mm
Operating Temperature:
-10 to 50 °C
Switch Option:
No
Number of Elements:
2
Res Carbon Film POT 50K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords:
PTD9022015KA503
IN STOCK: 76
Can Ship immediately
You may purchase in-stock quantity up to 76
Minimum Order:
144
Available in less than min:
76
Multiple:
144
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.189
$2.189
144
$1.990
$286.560
288
$1.970
$567.360
576
$1.590
$915.840
1,008
$1.542
$1,554.336
2,592
$1.385
$3,589.920
5,040
$1.288
$6,491.520
7,632
$1.275
$9,730.800
10,080 +
$1.262
$12,720.960
Please Note: Item may be subject to tariff fee if shipping within the United States