PTD902-2015K-B103
BournsRes Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTD902-2015K-B103
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
24.65 x 9.5 x 11.3 mm
Operating Temperature:
-10 to 50 °C
Switch Option:
No
Number of Elements:
2
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords:
PTD9022015KB103
IN STOCK:
908
Ships today, if you order in
Minimum Order:
144
Multiple:
144
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
144
$1.36
$195.840
288
$1.27
$365.760
576
$1.25
$720.000
1,008
$1.23
$1,239.840
2,592
$1.18
$3,058.560
5,040
$1.15
$5,796.000
7,632
$1.12
$8,547.840
10,080
+
$1.10
$11,088.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SPUJ193700
Switch Push Button N.O./N.C. 4PDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole B...
PTD902-2015K-A103
Potentiometer - Carbon Film - 0.025W - 10kohm - 20V - 20% - 1 Turn(s) - 3738
CF14JT5K60
Res Carbon Film 5.6K Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R