help desk software
DATA SHEET

PTV09A-4020F-A504

Bourns

Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 23.8mm) Pin Bracket Mount/Through Hole

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTV09A-4020F-A504
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
500 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
11.4 x 12.5 x 23.8 mm
Operating Temperature:
-10 to 50 °C
Switch Option:
No
Number of Elements:
1
Res Carbon Film POT 500K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 23.8mm) Pin Bracket Mount/Through Hole
Search Keywords:
PTV09A4020FA504
IN STOCK: 336
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5419
$54.190
500
$0.4459
$222.950
1,000
$0.4157
$415.700
2,500
$0.4095
$1,023.750
5,000
$0.3896
$1,948.000
7,500
$0.3838
$2,878.500
10,000
$0.3780
$3,780.000
15,000 +
$0.3723
$5,584.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models