help desk software
DATA SHEET

PTV09A-4020U-B103

Bourns

Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 23.8mm) Pin Bracket Mount/Through Hole

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTV09A-4020U-B103
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
11.4 x 12.5 x 23.8 mm
Operating Temperature:
-10 to 50 °C
Switch Option:
No
Number of Elements:
1
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 23.8mm) Pin Bracket Mount/Through Hole
Search Keywords:
PTV09A4020UB103
IN STOCK: 1,800
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5419
$54.190
500
$0.4459
$222.950
1,000
$0.4157
$415.700
2,500
$0.4095
$1,023.750
5,000
$0.3896
$1,948.000
7,500
$0.3838
$2,878.500
10,000
$0.3780
$3,780.000
15,000 +
$0.3723
$5,584.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models