help desk software
DATA SHEET

PTVS6-380C-TH

Bourns

TVS Diode Single Bi-Dir 380V 2-Pin

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTVS6-380C-TH
RoHS:
Yes
HTS:
8541109000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Tray
Family:
PTVS6-380C
Maximum Clamping Voltage:
520(Typ) V
Configuration:
Single
Maximum Reverse Leakage Current:
10 uA
Dimension:
26.55 x 11.5(Max) x 12(Max)mm
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
6000 A
TVS Diode Single Bi-Dir 380V 2-Pin
Search Keywords:
PTVS6380CTH
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$91.76
$458.800
10
$68.82
$688.200
15
$64.23
$963.450
20 +
$62.94
$1,258.800
Tools/3D Models