PV36W200C01B00
BournsRes Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PV36W200C01B00
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
9.53 x 4.83 x 10.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube
Search Keywords:
PV36W200C01B00
IN STOCK:
100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$2.094
$209.400
300
$1.894
$568.200
500
$1.713
$856.500
1,000
$1.458
$1,458.000
2,500
$1.302
$3,255.000
5,000
$1.289
$6,445.000
7,500
$1.276
$9,570.000
10,000
+
$1.263
$12,630.000
DOWNLOADS