PV36W502C01B00
BournsRes Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PV36W502C01B00
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 10.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS PV36W502C01B00 is a highly reliable, precision cermet trimmer designed for use in a wide range of electronic applications. With a resistance of 5K Ohm and a tolerance of 10%, this trimmer offers accurate and precise adjustments to your circuitry. It features a power rating of 0.5W (1/2W) and 25 electrical turns to provide fine adjustments. The trimmer has a compact size measuring 9.53 x 4.83 x 10.55mm, making it suitable for space-constrained designs. It uses pin thru-hole mounting and is packaged in a convenient tube. Experience superior performance and durable construction with the BOURNS PV36W502C01B00 cermet trimmer.
Search Keywords:
PV36W502C01B00
IN STOCK:
4,314
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.883
$88.300
300
$0.828
$248.400
500
$0.768
$384.000
1,000
$0.757
$757.000
2,500
$0.716
$1,790.000
5,000
$0.697
$3,485.000
7,500
$0.687
$5,152.500
10,000
+
$0.677
$6,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3386X-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm)...
2696
Turns Counting Dial 7/8 Diameter Analog for 1/4 Shaft
PV36W503C01B00
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin...
VSC8211XVW
PHY 2-CH 10Mbps/100Mbps/1Gbps 3.3V 117-Pin LBGA Tray
ABM7-8.000MHZ-D2Y-T
Ceramic SMD Microprocessor Crystal - 8.000MHz ±20ppm - Stability:±30ppm -40 to +85°C - 18p...