help desk software
DATA SHEET

PV36W503C01B00

Bourns

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PV36W503C01B00
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
25(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 10.55 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS PV36W503C01B00 is a resistor cermet trimmer, specifically designed to provide precise adjustments to resistance values in electrical circuits. With a resistance rating of 50K Ohms and a tolerance of 10%, this trimmer is suitable for a wide range of applications. It has a power rating of 0.5W (1/2W) which ensures reliability and durability. Featuring 25 electrical turns, it allows for fine adjustment of resistance levels. The trimmer has a compact size of 2.19mm (9.53 x 4.83 x 10.55mm) and is installed using the pin thru-hole method. It is conveniently packaged in a tube for easy handling and storage.
Search Keywords:
PV36W503C01B00
IN STOCK: 2,115
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.456
$145.600
300
$1.278
$383.400
500
$1.259
$629.500
1,000
$1.240
$1,240.000
2,500
$0.698
$1,745.000
5,000
$0.681
$3,405.000
7,500
$0.670
$5,025.000
10,000 +
$0.660
$6,600.000
Tools/3D Models