help desk software
DATA SHEET

PVG5A103C03R00

Bourns

Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PVG5A103C03R00
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
12(Elec) Tur ns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
4.8 x 3.9 x 5.3 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The PVG5A103C03R00 is 11 turn high resolution trimmer permitting accurate adjustment. Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank. Clutch mechanism prevents excessive wiper rotation. Tipical applications for this trimmer are sensors, industrial machines, CPU's, measuring instruments and etc. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
PVG5A103C03R00
IN STOCK: 1,750
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.38
$345.000
500
$1.28
$640.000
1,000
$1.24
$1,240.000
2,500
$1.19
$2,975.000
5,000
$1.16
$5,800.000
7,500
$1.13
$8,475.000
10,000
$1.11
$11,100.000
15,000 +
$1.09
$16,350.000
Tools/3D Models