PWR163S-25-15R0FE
BournsRes Thick Film 15 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR163S-25-15R0FE
RoHS:
Yes
HTS:
8533100020
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Resistance Value:
15 Ohm
Power Rating:
25 W
Tolerance:
1 %
Case Size:
N/R
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The BOURNS part PWR163S-25-15R0FE is a thick film resistor that has a resistance value of 15 Ohm with a tolerance of 1%. It is designed for high-power automotive applications and has a power rating of 25W. This resistor exhibits a temperature coefficient of ±100ppm/°C, ensuring stability and accuracy over a wide range of temperatures. The D-Pak Gull Wing SMD package makes it easy to mount and use in various electronic systems. It is supplied in tape and reel packaging for automated assembly.
Search Keywords:
PWR163S2515R0FE
IN STOCK:
580
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.92
$39.200
50
$3.86
$193.000
100
$3.80
$380.000
250
$3.74
$935.000
500
$2.30
$1,150.000
750
$1.82
$1,365.000
1,000
+
$1.79
$1,790.000
CUSTOMERS
ALSO BOUGHT
282834-5
PCB Terminal Block - Header - Wire-to-Board - 5 Positions - 0.100" (2.54mm) Pitch - 30 to ...
84WR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gul...
84WR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull ...
SLPX472M063E3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 63VDC - Snap-in - 30...
ERJ-1TRQFR36U
Res Thick Film 2512 0.36 Ohm 1% 1W ±200ppm/°C Pad SMD Automotive T/R