PWR220T-20-1000F
BournsRes Thick Film 100 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR220T-20-1000F
RoHS:
Yes
HTS:
8533290000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Termination Style:
Radial
Power Rating:
20 W
Resistance Value:
100 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tube
Dimension:
10.1 x 4 x 14.6 mm
Terminal Pitch:
5.08 mm
The BOURNS part PWR220T-20-1000F is a highly reliable power resistor designed for automotive applications. With a resistance value of 100 Ohm and a tolerance of 1%, this thick film resistor ensures accurate and precise performance. Its power rating of 20W and low temperature coefficient of ±100ppm/°C make it suitable for high-power applications with minimal temperature changes. Encased in an Epoxy TO-220 RDL package, this resistor is designed for easy installation and excellent thermal stability. Order this automotive-grade resistor in a convenient tube packaging for reliable and efficient performance in various automotive circuit designs.
Search Keywords:
PWR220T201000F
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$3.015
$150.750
100
$2.985
$298.500
250
$2.955
$738.750
500
$1.843
$921.500
1,000
$1.785
$1,785.000
2,500
$1.746
$4,365.000
5,000
$1.717
$8,585.000
7,500
+
$1.700
$12,750.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
34123
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
282841-2
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.200" (5.08mm) Pitch - 30 to ...
61365-1
250 FASTON TAB TPBR
67WR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pi...
67WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin T...