Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR220T-20-3R00F
RoHS:
Yes
HTS:
8533290000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Termination Style:
Radial
Power Rating:
20 W
Resistance Value:
3 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tube
Dimension:
10.1 x 4 x 14.6 mm
Terminal Pitch:
5.08 mm
Res Thick Film 3 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube
Search Keywords:
PWR220T203R00F
IN STOCK:
300
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$2.43
$121.500
100
$2.29
$229.000
250
$2.13
$532.500
500
$2.08
$1,040.000
1,000
$2.00
$2,000.000
2,500
$1.95
$4,875.000
5,000
$1.91
$9,550.000
7,500
+
$1.88
$14,100.000