PWR220T-20-4R00F
Bourns4 Ohms - ±1% - 20W - Through Hole Resistor - TO-220-2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR220T-20-4R00F
RoHS:
Yes
HTS:
8533290000
COO:
CR
ECCN:
EAR99
Package Type:
Tube
Resistance 4 Ohms
Tolerance ±1%
Power (Watts) 20W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220-2
Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max) 0.575" (14.60mm)
Number of Terminations 2
Search Keywords:
PWR220T204R00F
IN STOCK:
313
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$3.220
$161.000
100
$2.998
$299.800
250
$2.503
$625.750
500
$2.246
$1,123.000
1,000
$2.015
$2,015.000
2,500
$2.005
$5,012.500
5,000
$1.979
$9,895.000
7,500
+
$1.969
$14,767.500
DOWNLOADS