Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR220T-20-R100F
RoHS:
Yes
HTS:
8533290000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Termination Style:
Radial
Power Rating:
20 W
Resistance Value:
100 mOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tube
Dimension:
10.1 x 4 x 14.6 mm
Terminal Pitch:
5.08 mm
Res Thick Film 0.1 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube
Search Keywords:
PWR220T20R100F
IN STOCK:
400
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$3.16
$158.000
100
$3.11
$311.000
250
$2.93
$732.500
500
$2.73
$1,365.000
1,000
$2.69
$2,690.000
2,500
$2.59
$6,475.000
5,000
$2.55
$12,750.000
7,500
+
$2.51
$18,825.000