PWR221T-30-4R00F
BournsRes Thick Film 4 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR221T-30-4R00F
RoHS:
Yes
HTS:
8533290000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Termination Style:
Radial11387
Power Rating:
2.25,30 W
Resistance Value:
4 Ohm
Tolerance:
111388%
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
Tube
Dimension:
10.41 x 3.18 x 16.2611378mm
Terminal Pitch:
5.08 mm
The BOURNS part PWR221T-30-4R00F is a resistor that is designed for automotive applications. It is a thick film resistor with a resistance value of 4 Ohm and a tolerance of 1%. The power rating of this resistor is 2.25/30W, meaning it can handle high power loads without overheating. It has a temperature coefficient of ±100ppm/°C, ensuring accurate and stable resistance values over a wide range of temperatures. Encased in a TO-220 package, this resistor is easy to mount and install. It is also epoxy sealed, providing added protection against moisture and other environmental factors. This resistor is supplied in a tube packaging, making it convenient for bulk ordering and storage.
Search Keywords:
PWR221T304R00F
IN STOCK:
823
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$4.71
$23.550
25
$4.64
$116.000
50
$4.57
$228.500
75
$4.50
$337.500
150
$3.38
$507.000
225
$3.15
$708.750
300
+
$3.09
$927.000
CUSTOMERS
ALSO BOUGHT
TX2-24V
Signal Relay - 24 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
750-516
4-channel digital output - 24 VDC - 0.5 A - Low-side switching
HS7A-DMC7902
Non-Contact Safety Interlock Sensor
COM20022I3V-HT
10 Mbps ARCNET (ANSI 878.1) Controller - 3.3V - 48-Pin TQFP - Tray